3M Blue Coverall, M

Unavailable
RS will no longer stock this product.
RS Stock No.:
736-9741
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Size

M

Material Properties

Particle Resistant, Splash Resistant

Colour

Blue

Style

Coverall

Gender

Men

Length

167 → 176cm

Chest Size

92 to 100cm

Material

PP

RoHS Status: Not Applicable

COO (Country of Origin):
CN

3M Protective Coverall 4500


The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification for protection against non-hazardous particles and liquids.

Design


The coverall is made of a breathable lightweight Polypropylene that has a single zipper up the front and elasticated openings. Elasticated openings around the waist, ankles and wrists ensure these areas are not subjected to any contamination, but allow for a good fitment and freedom of movement.

Protection


The coverall helps protect against non-hazardous dusts and liquid splashes. The 4500 provides basic protection against dirt, dust and non-hazardous liquids to a CE Cat I Simple certification.

Features and Benefits


• Protective coverall helps protect against non-hazardous dusts and light liquid splashes
• Lightweight breathable material
• Storm flap creates a double seal for extra protection
• Elasticated openings to prevent contamination
• CE Cat I Simple Certified

Typical Applications


• Light Duty Cleaning
• Warehouse Maintenance
• Janitorial

Size Alternatives


736-9741 – Medium - Blue
736-9757 – XXL - Blue
736-9766 – M - White
736-9769 - Large – White
736-9772 – XXL - White

Why choose 3M?


3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.

Standards

CE Approved under PPE Directive {(89/686/ECC)


Limited Life Workwear: 3M

Related links