Dickies Orange Reusable Coverall, M

Unavailable
RS will no longer stock this product.
RS Stock No.:
911-5353
Mfr. Part No.:
FR5401 Lightweight Pyrovatex Coverall Orange 46R
Manufacturer:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

M

Material Properties

Flame Retardant

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Gender

Men

Chest Size

46in

Material

Cotton

Inside Leg

79cm

Closure Type

Zipper

Length

Regular

RoHS Status: Not Applicable

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy