HellermannTyton Black, Chloroprene, Aluminium Alloy P-Clip
- RS Stock No.:
- 329-901
- Distrelec Article No.:
- 301-60-595
- Mfr. Part No.:
- 211-15340
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 50 units)*
€127.60
(exc. VAT)
€156.95
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €127.60 | €2.552 |
*price indicative
- RS Stock No.:
- 329-901
- Distrelec Article No.:
- 301-60-595
- Mfr. Part No.:
- 211-15340
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | P-Clip | |
| Width | 16.3mm | |
| Material | Chloroprene, Aluminium Alloy | |
| Colour | Black | |
| Mounting Hole Diameter | 5.2 mm | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type P-Clip | ||
Width 16.3mm | ||
Material Chloroprene, Aluminium Alloy | ||
Colour Black | ||
Mounting Hole Diameter 5.2 mm | ||
Finish Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Aluminium P Clip provide flexibility whilst providing a permanent fixing in the most arduous of environments. The addition of a chloroprene insert provides the cable or pipe bundle with a high degree of protection against vibration, reducing noise and also providing electrical isolation. They are commonly used in caravan construction, the defence and railway industry as well as in the renewable energy sector.
Simple and secure pipe or cable fixation
Can be combined with chloroprene rubber for vibration resistance
Ideal for use in high temperature applications
Suitable for applications needing strength of metal components
Related links
- HellermannTyton Black Chloroprene 28.6 mm Max. Bundle Screw 16.3mm
- HellermannTyton Black Chloroprene, Aluminium Alloy Cable Clamp 12.7mm
- HellermannTyton Black Chloroprene 42.9 mm Max. Bundle Screw
- HellermannTyton Black Chloroprene 41.3 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Chloroprene 38.1 mm Max. Bundle Screw
- HellermannTyton Black Chloroprene 36.5 mm Max. Bundle Screw 12.7mm
- HellermannTyton Black Chloroprene 31.8 mm Max. Bundle Screw 16.3mm
- HellermannTyton Black Aluminium Alloy 28.6 mm Max. Bundle Screw 12.7mm
