Heyco 4.7 mm ID Natural, Nylon P-Clip
- RS Stock No.:
- 349-916
- Distrelec Article No.:
- 155-02-190
- Mfr. Part No.:
- 3303
- Manufacturer:
- Heyco
Subtotal (1 pack of 100 units)*
€8.78
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.78 | €0.088 |
*price indicative
- RS Stock No.:
- 349-916
- Distrelec Article No.:
- 155-02-190
- Mfr. Part No.:
- 3303
- Manufacturer:
- Heyco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heyco | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 4.7mm | |
| Width | 9.5mm | |
| Material | Nylon | |
| Colour | Natural | |
| Mounting Hole Diameter | 4.3 mm | |
| Finish | Natural | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Heyco | ||
Product Type P-Clip | ||
Closed Inside Diameter 4.7mm | ||
Width 9.5mm | ||
Material Nylon | ||
Colour Natural | ||
Mounting Hole Diameter 4.3 mm | ||
Finish Natural | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- DE
The Heyco nylon cable clamps 4.7mm are designed for securely clamping cables or tubing into place. They resist corrosion, saltwater, weak acids, gasoline, alcohol, oil, grease, and common solvents, although this feature is not assessed by UL certification or testing.
Molded in black and natural
Halogen-free nylon available
Related links
- Heyco 11.1 mm ID Natural, Nylon P-Clip
- Heyco 3.2 mm ID Natural, Nylon P-Clip
- Heyco 12.7 mm ID Natural, Nylon P-Clip
- Heyco 7.9 mm ID Natural, Nylon P-Clip
- Heyco 9.5 mm ID Natural, Nylon P-Clip
- Heyco 6.3 mm ID Natural, Nylon P-Clip
- RS PRO 14.3 mm ID Natural, Nylon P-Clip
- RS PRO 9.5 mm ID Natural, Nylon P-Clip
