Heyco 12.7 mm ID Natural, Nylon P-Clip
- RS Stock No.:
- 349-924
- Distrelec Article No.:
- 155-02-257
- Mfr. Part No.:
- 3308
- Manufacturer:
- Heyco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 349-924
- Distrelec Article No.:
- 155-02-257
- Mfr. Part No.:
- 3308
- Manufacturer:
- Heyco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Heyco | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 12.7mm | |
| Width | 9.5mm | |
| Material | Nylon | |
| Colour | Natural | |
| Mounting Hole Diameter | 4.3 mm | |
| Finish | Natural | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Heyco | ||
Product Type P-Clip | ||
Closed Inside Diameter 12.7mm | ||
Width 9.5mm | ||
Material Nylon | ||
Colour Natural | ||
Mounting Hole Diameter 4.3 mm | ||
Finish Natural | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- DE
The Heyco nylon cable clamps 12.7mm are designed for securely clamping cables or tubing into place. They resist corrosion, saltwater, weak acids, gasoline, alcohol, oil, grease, and common solvents, although this feature is not assessed by UL certification or testing.
Molded in black and natural
Halogen-free nylon available
Related links
- Heyco 3.2 mm ID Natural, Nylon P-Clip
- Heyco 11.1 mm ID Natural, Nylon P-Clip
- Heyco 4.7 mm ID Natural, Nylon P-Clip
- Heyco 7.9 mm ID Natural, Nylon P-Clip
- Heyco 6.3 mm ID Natural, Nylon P-Clip
- Heyco 9.5 mm ID Natural, Nylon P-Clip
- RS PRO 14.3 mm ID Natural, Nylon P-Clip
- RS PRO 25.4 mm ID Natural, Nylon P-Clip
