JCS 48 mm ID Black, Bright Zinc Plated and Passivated, 304 Stainless Steel P-Clip
- RS Stock No.:
- 616-288
- Mfr. Part No.:
- PNSH48BG
- Manufacturer:
- JCS
Subtotal (1 bag of 25 units)*
€112.29
(exc. VAT)
€138.12
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €112.29 | €4.492 |
*price indicative
- RS Stock No.:
- 616-288
- Mfr. Part No.:
- PNSH48BG
- Manufacturer:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 48mm | |
| Width | 20mm | |
| Coating Material | Bright Zinc Plated and Passivated | |
| Material | 304 Stainless Steel | |
| Colour | Black | |
| Mounting Hole Diameter | 8.8 mm | |
| Finish | Black | |
| Standards/Approvals | BS304 - EN1.4301 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Product Type P-Clip | ||
Closed Inside Diameter 48mm | ||
Width 20mm | ||
Coating Material Bright Zinc Plated and Passivated | ||
Material 304 Stainless Steel | ||
Colour Black | ||
Mounting Hole Diameter 8.8 mm | ||
Finish Black | ||
Standards/Approvals BS304 - EN1.4301 | ||
- COO (Country of Origin):
- GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.
Absorbs vibration and prevents chafing
UV and ozone resistant
Available with heat resistant TPE liner
Related links
- JCS 48 mm ID Black, 304 Stainless Steel P-Clip
- JCS 6 mm ID Black 304 Stainless Steel P-Clip
- JCS 44 mm ID Black 304 Stainless Steel P-Clip
- JCS 16 mm ID Black 304 Stainless Steel P-Clip
- JCS 36 mm ID Black 304 Stainless Steel P-Clip
- JCS 22 mm ID Black 304 Stainless Steel P-Clip
- JCS 40 mm ID Black 304 Stainless Steel P-Clip
- JCS 28 mm ID Black 304 Stainless Steel P-Clip
