JCS 48 mm ID Black, 304 Stainless Steel P-Clip

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 bag of 25 units)*

€70.93

(exc. VAT)

€87.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€70.93€2.837-
5 - 9€67.39€2.6964%
10 - 29€63.85€2.5549%
30 +€59.60€2.38415%

*price indicative

RS Stock No.:
268-1509
Mfr. Part No.:
PCZR48RS
Manufacturer:
JCS
Find similar products by selecting one or more attributes.
Select all

Brand

JCS

Product Type

P-Clip

Closed Inside Diameter

48mm

Width

12.6mm

Material

304 Stainless Steel

Colour

Black

Mounting Hole Diameter

6.6 mm

Finish

Black

Standards/Approvals

BS 5315

RoHS Status: Exempt

COO (Country of Origin):
GB
The JCS rubber lined P-clip is tough and durable, providing a simple and secure fixing solution for even the most challenging environments . TPE liner is available for both standard and high temperature applications.

UV and ozone resistant TPE rubber liner absorbs vibration

Special strengthening rib

Best corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy