SES Sterling 8 mm ID Grey, Polyvinyl Chloride P-Clip
- RS Stock No.:
- 137-0710
- Mfr. Part No.:
- 01180005013
- Manufacturer:
- SES Sterling
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€20.45
(exc. VAT)
€25.15
(inc. VAT)
In Stock
- 5 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €20.45 | €0.205 |
| 5 - 9 | €19.43 | €0.194 |
| 10 - 29 | €18.41 | €0.184 |
| 30 + | €17.19 | €0.172 |
*price indicative
- RS Stock No.:
- 137-0710
- Mfr. Part No.:
- 01180005013
- Manufacturer:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Closed Inside Diameter | 8mm | |
| Product Type | P-Clip | |
| Width | 12mm | |
| Material | Polyvinyl Chloride | |
| Colour | Grey | |
| Mounting Hole Diameter | 5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Closed Inside Diameter 8mm | ||
Product Type P-Clip | ||
Width 12mm | ||
Material Polyvinyl Chloride | ||
Colour Grey | ||
Mounting Hole Diameter 5 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Cable Hoop, type CV
Hard PVC, grey.
Screw fitting.
Can be used between -20 and +65°C.
Related links
- SES Sterling Expandable Chloroprene Yellow Cable Sleeve Plio-Super
- SES Sterling 8 mm Pin Length Black
- SES Sterling 8 mm Pin Length Red
- SES Sterling A1 Series Metallic Nickel Plated Brass Cable Gland 8 mm min. IP68
- Flexicon P Clip Black 76.2 mm Nominal Size, Zinc Plated Polyvinyl Chloride
- Flexicon P Clip Black 34 mm Nominal Size, Zinc Plated Polyvinyl Chloride
- Flexicon P Clip Black 44 mm Nominal Size Silver
- Flexicon P Clip Black 70 mm Nominal Size, Zinc Plated Polyvinyl Chloride
