HellermannTyton 16 mm ID Natural, Polyamide P-Clip
- RS Stock No.:
- 187-7665
- Distrelec Article No.:
- 304-38-391
- Mfr. Part No.:
- 211-60099 H9P-PA66-NA
- Manufacturer:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€31.94
(exc. VAT)
€39.29
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 17 November 2026
- Plus 27 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €31.94 | €0.319 |
| 5 - 9 | €30.35 | €0.304 |
| 10 - 29 | €28.75 | €0.288 |
| 30 + | €26.83 | €0.268 |
*price indicative
- RS Stock No.:
- 187-7665
- Distrelec Article No.:
- 304-38-391
- Mfr. Part No.:
- 211-60099 H9P-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 16mm | |
| Width | 10mm | |
| Material | Polyamide | |
| Colour | Natural | |
| Mounting Hole Diameter | 4.2 mm | |
| Standards/Approvals | HF, RoHS, LFH | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type P-Clip | ||
Closed Inside Diameter 16mm | ||
Width 10mm | ||
Material Polyamide | ||
Colour Natural | ||
Mounting Hole Diameter 4.2 mm | ||
Standards/Approvals HF, RoHS, LFH | ||
- COO (Country of Origin):
- DE


HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.
Related links
- HellermannTyton 12.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 14 mm ID Natural, Polyamide P-Clip
- HellermannTyton 17.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 22 mm ID Natural, Polyamide P-Clip
- HellermannTyton 3.2 mm ID Natural, Polyamide P-Clip
- HellermannTyton 9.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 8 mm ID Natural, Polyamide P-Clip
- HellermannTyton 6.5 mm ID Natural, Polyamide P-Clip
