HellermannTyton 9.5 mm ID Natural, Aluminium P-Clip
- RS Stock No.:
- 231-9946
- Distrelec Article No.:
- 301-60-600
- Mfr. Part No.:
- 211-10060 ALU6-AL-NA
- Manufacturer:
- HellermannTyton
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€119.71
(exc. VAT)
€147.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €119.71 | €1.197 |
| 5 - 9 | €113.72 | €1.137 |
| 10 - 29 | €107.74 | €1.077 |
| 30 + | €100.56 | €1.006 |
*price indicative
- RS Stock No.:
- 231-9946
- Distrelec Article No.:
- 301-60-600
- Mfr. Part No.:
- 211-10060 ALU6-AL-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 9.5mm | |
| Width | 12.7mm | |
| Material | Aluminium | |
| Colour | Natural | |
| Mounting Hole Diameter | 5.2 mm | |
| Standards/Approvals | LFH, RoHS, HF | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type P-Clip | ||
Closed Inside Diameter 9.5mm | ||
Width 12.7mm | ||
Material Aluminium | ||
Colour Natural | ||
Mounting Hole Diameter 5.2 mm | ||
Standards/Approvals LFH, RoHS, HF | ||
- COO (Country of Origin):
- DE

Aluminium fixing bracket
Aluminium brackets ideal for bundling or attaching cables or pipelines, and other components
Perfect for use in high temperature applications;Easy and safe cable or pipe fixation;Can be combined with chloroprene rubber for protection against vibration and noise reduction
Related links
- HellermannTyton 20.6 mm ID Natural, Aluminium P-Clip
- HellermannTyton 8 mm ID Natural, Aluminium P-Clip
- HellermannTyton 15.9 mm ID Natural, Aluminium P-Clip
- HellermannTyton 12.7 mm ID Natural, Aluminium P-Clip
- HellermannTyton 6.4 mm ID Natural, Aluminium P-Clip
- HellermannTyton 11.1 mm ID Natural, Aluminium P-Clip
- HellermannTyton 9.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 9.5 mm ID Black Rubber, Aluminium P-Clip
