HellermannTyton 9.5 mm ID Black, Natural, Rubber, Aluminium P-Clip
- RS Stock No.:
- 232-0081
- Distrelec Article No.:
- 301-60-605
- Mfr. Part No.:
- 211-15080 ALU8C-AL/CR-BK
- Manufacturer:
- HellermannTyton
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€154.78
(exc. VAT)
€190.38
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 26 October 2026
- Plus 4 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €154.78 | €1.548 |
| 5 - 9 | €147.04 | €1.47 |
| 10 - 29 | €139.30 | €1.393 |
| 30 + | €130.01 | €1.30 |
*price indicative
- RS Stock No.:
- 232-0081
- Distrelec Article No.:
- 301-60-605
- Mfr. Part No.:
- 211-15080 ALU8C-AL/CR-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Closed Inside Diameter | 9.5mm | |
| Product Type | P-Clip | |
| Width | 16.3mm | |
| Coating Material | Rubber | |
| Material | Aluminium | |
| Colour | Black, Natural | |
| Mounting Hole Diameter | 5.2 mm | |
| Standards/Approvals | LFH, HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Closed Inside Diameter 9.5mm | ||
Product Type P-Clip | ||
Width 16.3mm | ||
Coating Material Rubber | ||
Material Aluminium | ||
Colour Black, Natural | ||
Mounting Hole Diameter 5.2 mm | ||
Standards/Approvals LFH, HF, RoHS | ||
- COO (Country of Origin):
- DE

Fixing brackets with protective profile
Aluminium brackets with protective profile are non-slip, absorb vibration and noise, eliminate notch effects and have good insulating properties. Particularly suitable for use in outdoor installations.
Related links
- HellermannTyton 4.8 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 6.4 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 19.1 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 20.6 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 15.9 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 14.3 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 22.2 mm ID Black Rubber, Aluminium P-Clip
- HellermannTyton 3.2 mm ID Natural Rubber, Aluminium P-Clip
