JCS Hi-Torque 35 mm ID Black, Rubber, Zinc Plated Steel P-Clip

Image representative of range

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€109.10

(exc. VAT)

€134.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€109.10€2.182-
5 - 9€103.64€2.0735%
10 - 29€98.20€1.9649%
30 +€91.64€1.83316%

*price indicative

RS Stock No.:
700-2955
Mfr. Part No.:
PCZR35RS
Manufacturer:
JCS Hi-Torque
Find similar products by selecting one or more attributes.
Select all

Brand

JCS Hi-Torque

Product Type

P-Clip

Closed Inside Diameter

35mm

Width

12.6mm

Coating Material

Rubber

Material

Zinc Plated Steel

Colour

Black

Mounting Hole Diameter

6.6 mm

Standards/Approvals

BS 304, RoHS

COO (Country of Origin):
GB

P-clips, BZP Steel & Stainless Steel


A range of P-clips for secure clamping of pipes, conduits and cables.

Available in bright zinc plated steel or A2 grade 18 / 8 stainless steel

Supplied with TPE or PVC liners to prevent chafing of pipe, cable, etc.

Temperature range -30°C to 60°C

Available in individual sizes, or as a kit of 104 assorted clips in BZP steel

Note

Not all of the sizes in the kit can be replenished from the RS standard range.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy