Tesa Yellow 60404 Premium Packaging Tape, 66 m x 50mm
- RS Stock No.:
- 207-430
- Mfr. Part No.:
- 60404-00040-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€39.05
(exc. VAT)
€48.03
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.05 |
*price indicative
- RS Stock No.:
- 207-430
- Mfr. Part No.:
- 60404-00040-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Premium Packaging Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 67μm | |
| Colour | Yellow | |
| Elongation at Break | 90% | |
| Adhesive Material | Rubber | |
| Trade Name | 60404 | |
| Tensile Strength | 43N/cm | |
| Adhesion Strength | 3.6N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Premium Packaging Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 67μm | ||
Colour Yellow | ||
Elongation at Break 90% | ||
Adhesive Material Rubber | ||
Trade Name 60404 | ||
Tensile Strength 43N/cm | ||
Adhesion Strength 3.6N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Packaging tape based on a sPVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications o
Good adhesion even in recycled cartons
Excellent tack and long-lasting adhesion
Silent unwinding
Related links
- Tesa Yellow 60404 Premium Packaging Tape, 66 m x 25mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 50mm
- Tesa Yellow 60404 Packaging Tape, 66 m x 38mm
- Tesa Blue 60404 Premium Packaging Tape, 66 m x 38mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 19mm
- Tesa Yellow 60404 Colored Packing Tape, 66 m x 9mm
- Tesa Yellow 60404 Colored Packing Tape, 66 m x 12mm
- Tesa Yellow 60404 Colored Packing Tape, 66 m x 6mm
