Tesa Blue 60404 Premium Packaging Tape, 66 m x 38mm

Subtotal (1 unit)*

€30.64

(exc. VAT)

€37.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.64

*price indicative

RS Stock No.:
207-446
Mfr. Part No.:
60404-00023-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Premium Packaging Tape

Backing Material

Polyvinyl Chloride Film

Width

38mm

Length

66m

Thickness

67μm

Colour

Blue

Elongation at Break

90%

Adhesive Material

Rubber

Adhesion Strength

3.6N/cm

Tensile Strength

43N/cm

Trade Name

60404

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Packaging tape based on a sPVC-film backing and a natural rubber adhesive. It shows excellent performance on all kind of cardboards and secures a safe closure. The natural rubber adhesive system is designed to show best results for applications o

Good adhesion even in recycled cartons

Excellent tack and long-lasting adhesion

Silent unwinding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy