RS Better World

Tesa Brown 4713 Packaging Tape, 500 m x 150mm

Subtotal (1 unit)*

€126.76

(exc. VAT)

€155.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
207-748
Mfr. Part No.:
04713-00007-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packaging Tape

Backing Material

Paper

Width

150mm

Length

500m

Thickness

125μm

Pre-printed

No

Colour

Brown

Dispenser Type

Manual, Automatic

Adhesive Material

Rubber

Elongation at Break

8%

Adhesion Strength

2.8N/cm

Trade Name

4713

Tensile Strength

30N/cm

Standards/Approvals

FSC C148769

Better World Verification

FSC Certified

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Packaging Tape, 0.125mm Thickness, 2.8N/cm Adhesion Strength - 04713-00007-00


This packaging tape is a brown paper adhesive tape designed for sealing and protecting parcels in industrial and automated packing environments. It combines a paper backing with a natural rubber adhesive to provide a secure bond suitable for routine use in manual and automatic dispensers across production and shipping lines.

Features and Benefits:


• Adhesive strength 2.8N/cm for reliable sealing performance
• Tensile strength 30N/cm to withstand handling stresses
• Thickness 0.125mm for consistent application and tear control
• Elongation at break 8% to limit stretch during transit
• FSC C148769 verified for sustainable material sourcing

Applications


• Suitable for sealing cartons on automated conveyor systems
• Ideal for electronics component packing requiring clean paper tape
• Used with manual dispensers in workshop dispatch areas
• Can be used for mechanical parts bundling prior to shipment

What adhesive type ensures good initial tack on corrugated board?


A natural rubber adhesive provides effective immediate tack and adhesion to typical paper and board substrates used in industrial packing.

How does the tape behave under mechanical strain during transport?


With 8% elongation at break and 30N/cm tensile strength it resists elongation and tearing, reducing the risk of package opening under load.

Is this suitable for both hand and machine application?


The tape is compatible with manual and automatic dispensers, enabling use on handheld dispensers and inline packing equipment.

What environmental verification does the material carry?


The paper backing is FSC certified under code C148769, indicating responsible forest management sourcing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy