RS Better World
Tesa Brown 4713 Packing Tape, 50 m x 75mm
- RS Stock No.:
- 218-3144
- Mfr. Part No.:
- 04713-00001-00
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€7.22
(exc. VAT)
€8.88
(inc. VAT)
In Stock
- Plus 209 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €7.22 | - |
| 15 - 39 | €6.91 | 4% |
| 40 + | €6.64 | 8% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 218-3144
- Mfr. Part No.:
- 04713-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Paper | |
| Width | 75mm | |
| Length | 50m | |
| Thickness | 125μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Rubber | |
| Elongation at Break | 8% | |
| Tensile Strength | 30N/cm | |
| Trade Name | 4713 | |
| Adhesion Strength | 2.8N/cm | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Paper | ||
Width 75mm | ||
Length 50m | ||
Thickness 125μm | ||
Pre-printed No | ||
Colour Brown | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Rubber | ||
Elongation at Break 8% | ||
Tensile Strength 30N/cm | ||
Trade Name 4713 | ||
Adhesion Strength 2.8N/cm | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Tesa Packing Tape, 75mm Width, 50m Length - 04713-00001-00
This packing tape is a brown paper-based adhesive roll designed for sealing and securing parcels in industrial and logistics environments. It provides a paper-backed solution suited to manual or automatic application systems and is intended for users requiring a sustainable alternative to plastic tapes.
Features and Benefits:
• 30N/cm tensile strength delivers robust package integrity
• 8% elongation at break allows controlled stretch under load
• 125μm thickness offers substantial tear resistance
• 50m roll length reduces reel changes during high-volume runs
• Available for manual and automatic dispensers to speed application
• 8% elongation at break allows controlled stretch under load
• 125μm thickness offers substantial tear resistance
• 50m roll length reduces reel changes during high-volume runs
• Available for manual and automatic dispensers to speed application
Applications
• Suitable for sealing cardboard cartons in assembly lines
• Ideal for automated case-sealing machinery in warehouses
• Used for transit-secure wrapping of electrical components
• Can be used for heavy-duty parcel closure in mechanical workshops
• Ideal for automated case-sealing machinery in warehouses
• Used for transit-secure wrapping of electrical components
• Can be used for heavy-duty parcel closure in mechanical workshops
How does the material affect recyclability and sourcing?
The backing is paper-based and holds FSC certification, supporting fibre-sourced sustainability and easier recycling compared with synthetic-backed tapes.
Will it work with both handheld and machine applicators?
Yes, the roll is compatible with manual and automatic dispenser types designed for paper tape widths.
How does tape behaviour change under strain during transport?
With 8% elongation at break and 30N/cm tensile strength, the tape yields slightly before breaking, which helps absorb sudden shocks without immediate failure.
What width and roll handling should I expect for integration?
The tape is supplied at 75mm width on 50m rolls, suitable for standard paper-tape dispensers and automatic heads that accept 75mm media.
Related links
- Tesa Brown 4713 Packing Tape, 50 m x 50mm
- Tesa White 4713 Packing Tape, 50 m x 75mm
- Tesa Brown 4713 Packing Tape, 500 m x 50mm
- Tesa Brown 4513 Packing Tape, 50 m x 75mm
- Tesa Brown 60408 Packing Tape, 50 m x 75mm
- Tesa Brown 4713 Packaging Tape, 500 m x 150mm
- Tesa Brown 4713 Packaging Tape, 500 m x 50mm
- Tesa White 4713 Packing Tape, 50 m x 50mm
