Tesa Brown 64044 Packing Tape, 66 m x 75mm
- RS Stock No.:
- 207-760
- Mfr. Part No.:
- 64044-00008-04
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.13 |
*price indicative
- RS Stock No.:
- 207-760
- Mfr. Part No.:
- 64044-00008-04
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 75mm | |
| Length | 66m | |
| Thickness | 85μm | |
| Colour | Brown | |
| Dispenser Type | Hand Dispenser | |
| Adhesive Material | Acrylic | |
| Elongation at Break | 170% | |
| Adhesion Strength | 3.5N/cm | |
| Tensile Strength | 70N/cm | |
| Trade Name | 64044 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 75mm | ||
Length 66m | ||
Thickness 85μm | ||
Colour Brown | ||
Dispenser Type Hand Dispenser | ||
Adhesive Material Acrylic | ||
Elongation at Break 170% | ||
Adhesion Strength 3.5N/cm | ||
Tensile Strength 70N/cm | ||
Trade Name 64044 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 75mm Width, 66m Length - 64044-00008-04
This packing tape is designed for secure carton sealing and general shipping tasks in industrial and commercial environments, offering a balance of flexibility and strength for routine packaging operations.
Features and Benefits:
• Acrylic adhesive provides consistent bond performance across surfaces
• Polypropylene film backing ensures moisture resistance during transit
• Tensile strength 70N/cm delivers high load-bearing capacity
• Elongation at break 170% allows stretch without tearing
• Adhesion strength 3.5N/cm secures flaps and closures reliably
• Thickness 0.085mm gives a slim profile for neat application
• Polypropylene film backing ensures moisture resistance during transit
• Tensile strength 70N/cm delivers high load-bearing capacity
• Elongation at break 170% allows stretch without tearing
• Adhesion strength 3.5N/cm secures flaps and closures reliably
• Thickness 0.085mm gives a slim profile for neat application
Applications
• Suitable for sealing cardboard boxes in warehouse dispatch
• Used for parcel preparation during moving and shipping
• Ideal for manual taping with standard hand dispensers
• Can be used for bundling light materials prior to transit
• Used with packing stations requiring long roll durations
• Used for parcel preparation during moving and shipping
• Ideal for manual taping with standard hand dispensers
• Can be used for bundling light materials prior to transit
• Used with packing stations requiring long roll durations
What backing material contributes to moisture resistance?
The tape uses a polypropylene film backing which helps resist moisture and maintains integrity in humid conditions.
How does the adhesive type affect long-term holding?
An acrylic adhesive offers stable tack over time and reduces adhesive migration on standard carton surfaces.
What handling situations benefit from the tapes elongation?
The 170% elongation at break allows the tape to absorb shocks and minor impacts during handling without splitting.
How does the tape profile aid application on machinery?
At 0.085mm thickness the roll conforms closely to dispenser rollers and winding systems for smooth dispensing.
Which measurement indicates the tapes load performance?
Tensile strength of 70N/cm quantifies the tapes capacity to withstand stretching forces during stacking and handling.
Related links
- Tesa Brown 64044 Packing Tape, 66 m x 50mm
- Tesa Brown 4024 Packing Tape, 66 m x 75mm
- Tesa Transparent 64044 Carton Sealing Tape, 66 m x 75mm
- Tesa Brown 4024 Packing Tape, 66 m x 38mm
- Tesa Chamois Packing Tape, 66 m x 75mm
- Tesa Brown BNR 57173 Packing Tape, 66 m x 50mm
- Tesa Brown 4024 Packing Tape, 66 m x 50mm
- Tesa Brown 4089 Packing Tape, 66 m x 75mm
