Tesa Brown BNR 57173 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 664-903
- Mfr. Part No.:
- 57173-00000-04
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.05 |
*price indicative
- RS Stock No.:
- 664-903
- Mfr. Part No.:
- 57173-00000-04
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 49μm | |
| Colour | Brown | |
| Dispenser Type | Hand Dispenser | |
| Adhesive Material | Rubber | |
| Tensile Strength | 75N/cm | |
| Trade Name | BNR 57173 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 49μm | ||
Colour Brown | ||
Dispenser Type Hand Dispenser | ||
Adhesive Material Rubber | ||
Tensile Strength 75N/cm | ||
Trade Name BNR 57173 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Extra strong Tape is a brown or transparent packaging tape made for demanding applications. It combines a highly tear proof film with strong adhesion.
Highly tear proof PVC backing
Natural rubber adhesive ensures high adhesion
Very good sealing security
For packaging and bundling of heavy goods
Related links
- Tesa Brown BNR 58293 Packing Tape, 50 mm x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- Tesa Brown BNR 56000 Packing Tape, 25 m x 109mm
- Tesa Brown 4024 Packing Tape, 66 m x 50mm
- Tesa Brown 64044 Packing Tape, 66 m x 50mm
- Tesa Transparent 4195 Carton Sealing Tape, 66 m x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- Tesa Brown 64044 Packing Tape, 66 m x 75mm
