Tesa Brown 4024 Packing Tape, 66 m x 75mm
- RS Stock No.:
- 207-823
- Mfr. Part No.:
- 04024-00037-04
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€5.29
(exc. VAT)
€6.51
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.29 |
*price indicative
- RS Stock No.:
- 207-823
- Mfr. Part No.:
- 04024-00037-04
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 75mm | |
| Length | 66m | |
| Thickness | 50μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Adhesive Material | Acrylic | |
| Elongation at Break | 140% | |
| Adhesion Strength | 2.5N/cm | |
| Trade Name | 4024 | |
| Tensile Strength | 45N/cm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 75mm | ||
Length 66m | ||
Thickness 50μm | ||
Pre-printed No | ||
Colour Brown | ||
Adhesive Material Acrylic | ||
Elongation at Break 140% | ||
Adhesion Strength 2.5N/cm | ||
Trade Name 4024 | ||
Tensile Strength 45N/cm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Sealing tape has features an PP backing coated with a high tack water based acrylic adhesive. The well balanced tack and high shear resistance of the adhesive secures a good sealing immediately after application.
Low noise unwinding
Excellent ageing resistance
Perfect for manual tape application
Related links
- Tesa Brown 4024 Packing Tape, 66 m x 75mm
- Tesa Brown 4024 Packing Tape, 66 m x 38mm
- Tesa Brown 4024 Packing Tape, 66 m x 50mm
- Tesa Brown 4024 Packing Tape, 100 m x 50mm
- Tesa Brown 64044 Packing Tape, 66 m x 75mm
- Tesa Transparent 4024 Packing Tape, 66 m x 50mm
- Tesa Brown 4024 Universal Carton Sealing Tape, 100 m x 50mm
- Tesa Brown 4024 Universal Carton Sealing Tape, 1 km x 50mm
