Tesa White 4100 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 207-824
- Mfr. Part No.:
- 04100-00034-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€7.66
(exc. VAT)
€9.42
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.66 |
*price indicative
- RS Stock No.:
- 207-824
- Mfr. Part No.:
- 04100-00034-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | White | |
| Elongation at Break | 75% | |
| Adhesive Material | Rubber | |
| Trade Name | 4100 | |
| Tensile Strength | 47N/cm | |
| Adhesion Strength | 2.2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour White | ||
Elongation at Break 75% | ||
Adhesive Material Rubber | ||
Trade Name 4100 | ||
Tensile Strength 47N/cm | ||
Adhesion Strength 2.2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 50mm Width, 66m Length - 04100-00034-00
This packing tape is a PVC film sealing solution designed for general parcel and box closure in industrial and commercial settings. It combines a film backing with a natural rubber adhesive to provide consistent contact with surfaces, suitable for routine sealing tasks where clear, uniform coverage is required.
Features and Benefits:
• Natural rubber adhesive provides firm surface contact and quick stick
• Polyvinyl chloride film backing resists tear propagation during application
• Tensile strength of 47N/cm supports strain resistance under load
• Adhesion strength of 2.2N/cm ensures secure attachment to substrates
• Elongation at break 75% absorbs shock and accommodates movement
• Polyvinyl chloride film backing resists tear propagation during application
• Tensile strength of 47N/cm supports strain resistance under load
• Adhesion strength of 2.2N/cm ensures secure attachment to substrates
• Elongation at break 75% absorbs shock and accommodates movement
Applications
• Suitable for sealing white parcel consignments requiring visible closure
• Ideal for small box sealing and routine shipping preparation
• Used with manual dispensers for office and warehouse packing lines
• Can be used for bundling lightweight cartons and parcels
• Ideal for small box sealing and routine shipping preparation
• Used with manual dispensers for office and warehouse packing lines
• Can be used for bundling lightweight cartons and parcels
How long will a single roll last under continuous use?
A roll provides 66 m of tape length allowing multiple sealing tasks before replacement.
What Visual finish does the tape produce on packages?
The film backing presents a white appearance that makes closure areas visible.
How does the tape perform when containers shift during transit?
The 75% elongation at break permits the tape to stretch and absorb movement without immediate failure.
What mechanical resistance can be expected when pulling along the tape length?
The backing delivers a tensile strength of 47N/cm to resist breakage under linear load.
