Tesa Brown 4100 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 249-6594
- Distrelec Article No.:
- 110-53-032
- Mfr. Part No.:
- 04100-00228-00
- Manufacturer:
- Tesa
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€5.47
(exc. VAT)
€6.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €5.47 | - |
| 15 - 39 | €5.26 | 3% |
| 40 + | €5.04 | 7% |
*price indicative
- RS Stock No.:
- 249-6594
- Distrelec Article No.:
- 110-53-032
- Mfr. Part No.:
- 04100-00228-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Brown | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Rubber | |
| Elongation at Break | 75% | |
| Trade Name | 4100 | |
| Tensile Strength | 47N/cm | |
| Adhesion Strength | 2.2N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Brown | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Rubber | ||
Elongation at Break 75% | ||
Trade Name 4100 | ||
Tensile Strength 47N/cm | ||
Adhesion Strength 2.2N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 50mm Width, 66m Length - 04100-00228-00
This packing tape is designed for consistent sealing of cartons and packages in industrial and commercial packing operations. It combines a PVC film backing with a natural rubber adhesive to deliver secure closure performance for routine shipping and storage tasks while being compatible with both automatic and manual tape dispensers.
Features and Benefits:
• 65μm backing thickness provides dimensional stability and puncture resistance
• 47N/cm tensile strength resists breakage during handling and transport
• 2.2N/cm adhesion strength ensures firm bond to corrugated surfaces
• 75% elongation at break allows stretch absorption under shock
• Available in 50mm width for standardised application efficiency
• 47N/cm tensile strength resists breakage during handling and transport
• 2.2N/cm adhesion strength ensures firm bond to corrugated surfaces
• 75% elongation at break allows stretch absorption under shock
• Available in 50mm width for standardised application efficiency
Applications
• Suitable for high-volume carton sealing in warehouse lines
• Ideal for post and courier parcel preparation operations
• Used with tape dispensers that accept automatic and manual feeds
• Can be used for long-run pallet wrapping where consistent adhesion matters
• Ideal for post and courier parcel preparation operations
• Used with tape dispensers that accept automatic and manual feeds
• Can be used for long-run pallet wrapping where consistent adhesion matters
What substrate materials does the adhesive perform on?
The natural rubber formulation is engineered for strong contact with corrugated board and common packaging papers, providing dependable tack on fibrous surfaces.
How does the backing material affect storage conditions?
The PVC film backing maintains flexibility and resists moisture uptake, reducing dimensional change when stored in typical indoor warehouse environments.
Which dispenser types are compatible for high-throughput use?
Both automatic machinery and handheld manual dispensers can feed the tape effectively, allowing integration into automated packing lines or manual packing stations.
How does elongation behaviour impact transit performance?
The 75% elongation capacity permits the tape to absorb sudden tensile loads without immediate rupture, which helps preserve seal integrity during handling peaks.
