RS PRO Brown Packing Tape, 66 m x 50mm

Image representative of range

Subtotal (1 unit)*

€6.20

(exc. VAT)

€7.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,055 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.20

*price indicative

RS Stock No.:
219-045
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride

Width

50mm

Length

66m

Thickness

53μm

Colour

Brown

Dispenser Type

Manual

Adhesive Material

Natural Rubber

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

RS PRO Vinyl 203 Sealing Tape, 50 mm x 66 m 53 μm Natural Rubber


This RS PRO Vinyl 203 sealing tape is designed for heavy-duty applications, offering superior adhesion and durability. Ideal for sealing boxes, it features a natural rubber adhesive that ensures strong performance across a wide range of temperatures and conditions. The PVC backing provides excellent resistance to tears and punctures, making it suitable for challenging environments.

Features and Benefits


53 μm Thickness: Provides robust sealing for heavy applications

Natural Rubber Adhesive: Ensures superior adhesion and performance

PVC Backing: Offers strength and resistance to tears and punctures

Smooth Unwinding: Facilitates easy application with low noise

Temperature Resistant: Performs well in extreme temperatures and humid conditions

Writable Surface: Allows direct writing with most pens

Easy Printability: Suitable for printing projects

Manual Dispenser Compatibility: Designed for use with manual dispensers

Applications


Cold environments

Recycled boxes

Heavy ink coverage

Dusty or dirty environments

Additional Information


Direct Printability: Features easy print capabilities for customisation

Water and Moisture Resistance: Provides maximum protection in all environments

Hand Tear Ability: Allows for easy tearing without tools

Silent Application: Ensures a quiet sealing process

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy