Tesa Brown 64044 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 207-802
- Mfr. Part No.:
- 64044-00002-04
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€10.03
(exc. VAT)
€12.34
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.03 |
*price indicative
- RS Stock No.:
- 207-802
- Mfr. Part No.:
- 64044-00002-04
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 85μm | |
| Colour | Brown | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 170% | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 70N/cm | |
| Trade Name | 64044 | |
| Adhesion Strength | 3.5N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 85μm | ||
Colour Brown | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 170% | ||
Adhesive Material Acrylic | ||
Tensile Strength 70N/cm | ||
Trade Name 64044 | ||
Adhesion Strength 3.5N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Packing Tape, 50mm Width, 66m Length - 64044-00002-04
This packing tape is designed for secure sealing of cartons and packages in shipping and storage environments. It uses an acrylic adhesive bonded to a polypropylene film backing to provide reliable closure for routine packing operations and manual dispensing.
Features and Benefits:
• Acrylic adhesive provides consistent tack for repeatable sealing
• Polypropylene film backing ensures smooth unwind and handling
• 70 N/cm tensile strength reduces risk of tape breakage
• 3.5 N/cm adhesion balances initial grab and removability
• 170% elongation absorbs shock during transit
• Polypropylene film backing ensures smooth unwind and handling
• 70 N/cm tensile strength reduces risk of tape breakage
• 3.5 N/cm adhesion balances initial grab and removability
• 170% elongation absorbs shock during transit
Applications
• Suitable for sealing general shipping cartons and parcels
• Ideal for assembly-line manual packing with hand dispensers
• Used for bundling lightweight bundled goods securely
• Can be used for warehouse replenishment and dispatch tasks
• Ideal for assembly-line manual packing with hand dispensers
• Used for bundling lightweight bundled goods securely
• Can be used for warehouse replenishment and dispatch tasks
What is the standard roll length for planning inventory?
Each roll provides 66 m of tape to calculate usage and reorder points.
How does film thickness affect dispensing performance?
At 0.085 mm the film is thin enough for Compact rolls while maintaining dimensional stability during application.
Which tape colour helps Visual identification on packed goods?
The brown shade provides a visible contrast against many carton types for packing verification.
Will the tape work with manual application tools?
The tape is compatible with hand dispensers for single-operator, high-speed packing.
Related links
- Tesa Brown 64044 Packing Tape, 66 m x 50mm
- Tesa Brown 64044 Packing Tape, 66 m x 75mm
- Tesa Brown BNR 57173 Packing Tape, 66 m x 50mm
- Tesa Brown 4024 Packing Tape, 66 m x 50mm
- Tesa Brown 4024 Packing Tape, 66 m x 38mm
- Tesa Brown 4024 Packing Tape, 66 m x 75mm
- Tesa Chamois Packing Tape, 66 m x 50mm
- Tesa Transparent 4024 Packing Tape, 66 m x 50mm
