Tesa Transparent 4559 Packing Tape, 50 m x 50mm

Subtotal (1 unit)*

€11.12

(exc. VAT)

€13.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 108 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.12

*price indicative

RS Stock No.:
636-726
Mfr. Part No.:
04559-00000-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

PET

Width

50mm

Length

50m

Thickness

120μm

Pre-printed

No

Colour

Transparent

Adhesive Material

Synthetic Rubber

Tensile Strength

250N/cm

Trade Name

4559

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tesa General Purpose Cross Filament Tape is based on glass filaments laminated to polyester film. The tape is used for industrial bundling, palletizing, and fixing applications. It combines strong longitudinal tensile strength with very low elongation. The synthetic rubber adhesive system ensures a secure bond to various substrates. It features a very high tack and a short dwell time before reaching final adhesive power.

It is tear resistant

Total thickness of 120 micron

It is used for carton sealing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy