RS Better World

Tesa Brown 60408 Packing Tape, 50 m x 50mm

Subtotal (1 unit)*

€5.61

(exc. VAT)

€6.90

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 112 left, shipping from 23 November 2026
  • Plus 41 left, shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.61

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
261-3791
Mfr. Part No.:
60408-00000-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Paper

Width

50mm

Length

50m

Thickness

125μm

Tape Text

Printable

Colour

Brown

Pre-printed

No

Dispenser Type

Manual, Automatic

Adhesive Material

Rubber

Elongation at Break

8%

Adhesion Strength

2.8N/cm

Tensile Strength

60N/cm

Trade Name

60408

Standards/Approvals

INGEDE method 12 (78/100), DIN CERTCO

Better World Product

Yes

Better World Verification

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Packing Tape, 50mm Width, 50m Length - 60408-00000-00


This brown paper packing tape provides a paper-backed adhesive solution for sealing and labelling parcels in industrial settings. It is designed for use with both manual and machine dispensers and suits environments where a biodegradable, printable tape is preferred. The product is FSC-certified and intended for packaging applications across automation, electronics, electrical and mechanical industries.

Features and Benefits:


• Natural rubber adhesive delivers strong initial tack and secure Seals
• Tensile strength of 70N/cm supports robust package integrity
• Thickness 0.125mm enables controlled handling and application
• Elongation at break 3% minimises stretching during sealing
• Printable surface allows clear labelling and automated ink adhesion

Applications


• Suitable for sealing transit cartons in automated packing lines
• Ideal for securing electrical component shipments requiring labels
• Used for wrapping mechanical spare parts where biodegradability is required
• Can be used for closure of electronics packaging with printed IDs
• Used with automatic taping machines in high-throughput environments

Which dispenser types are compatible with the tape?


It can be applied using both handheld manual dispensers and automatic taping machines designed for paper-backed tapes.

How does the tape perform where Visual identification is needed?


The paper backing is receptive to printing methods, enabling legible labels and machine-readable markings without additional labelling.

What environmental credentials does it carry?


The raw materials originate from responsibly managed forests and the tape meets FSC certification verification.

How does the adhesive type influence storage and use conditions?


The natural rubber adhesive provides strong tack but typically requires storage away from prolonged heat exposure to maintain optimal adhesion.

Are there standard approvals related to degradability?


It has been evaluated under INGEDE Method 12 and certified by DIN CERTCO for biodegradability assessment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy