Tesa Blue, Transparent 64250 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 636-736
- Mfr. Part No.:
- 64250-00003-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€22.30
(exc. VAT)
€27.43
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.30 |
*price indicative
- RS Stock No.:
- 636-736
- Mfr. Part No.:
- 64250-00003-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 79μm | |
| Colour | Blue, Transparent | |
| Adhesive Material | Acrylic | |
| Elongation at Break | 30% | |
| Tensile Strength | 100N/cm | |
| Adhesion Strength | 3N/cm | |
| Trade Name | 64250 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 79μm | ||
Colour Blue, Transparent | ||
Adhesive Material Acrylic | ||
Elongation at Break 30% | ||
Tensile Strength 100N/cm | ||
Adhesion Strength 3N/cm | ||
Trade Name 64250 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Flexible transport securing tape combines flexibility with the strength of a tensilised polypropylene backing. Due to its outstanding conformability, the product is ideally suited for applications on 3-dimensional surfaces. It ensures reliable performance even on complex contours and irregular shapes.
No discoloration
Residue free removability
Acrylic adhesive
Related links
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 4120 Packing Tape, 66 m x 50mm
- Tesa Transparent 64014 Packing Tape, 66 m x 50mm
- Tesa Transparent 4100 Packing Tape, 66 m x 50mm
- Tesa Transparent 4124 Packing Tape, 66 m x 50mm
- Tesa Transparent 58420 Packing Tape, 66 m x 50mm
- Tesa Transparent 60400 Packing Tape, 66 m x 50mm
- Tesa Transparent 64014 Low Noise Packing Tape, 66 m x 50mm
