Tesa Transparent 64014 Packing Tape, 66 m x 50mm

Subtotal (1 unit)*

€2.80

(exc. VAT)

€3.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 102 unit(s) shipping from 16 November 2026
  • Plus 584 unit(s) shipping from 23 November 2026
  • Plus 72 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.80

*price indicative

RS Stock No.:
646-871
Mfr. Part No.:
64014-00038-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene Film

Width

50mm

Length

66m

Thickness

45μm

Colour

Transparent

Dispenser Type

Manual

Adhesive Material

Acrylic

Elongation at Break

140%

Trade Name

64014

Tensile Strength

35N/cm

Adhesion Strength

2.4N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Tesa Packing Tape, 50mm Width, 66m Length - 64014-00038-00


This packing tape is a clear sealing solution designed for general-purpose parcel and carton closure in manual handling environments. It combines a polypropylene film backing with an acrylic adhesive to provide consistent bonding for packaging operations where Visual inspection of contents or labels is required.

Features and Benefits:


• 35 N/cm tensile strength delivers robust resistance to tearing
• 2.4 N/cm adhesion provides effective stick to carton surfaces
• 45μm thickness gives dimensional stability under tension
• 140% elongation at break absorbs shock during transit
• 50mm width fits common manual dispensers

Applications


• Suitable for sealing corrugated cartons in packing lines
• Ideal for rolls on a manual dispenser for dispatch areas
• Used for clear over‑label protection on shipping parcels
• Can be used for bundling where stretch absorption is needed
• Suitable for warehouse shipping where item visibility matters

How long will a single roll provide continuous sealing?


A roll contains 66 m of tape which determines run length before replacement.

What substrate materials will the adhesive bond to reliably?


The acrylic adhesive is formulated to adhere to standard carton board and similar paper‑based surfaces.

How does the backing material affect handling performance?


The polypropylene film backing offers dimensional control and smooth unwinding during application.

Can the tape withstand tensile forces during automated conveyance?


With a tensile strength of 35 N/cm and 140% elongation, it resists breakage under moderate conveyor stresses.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy