RS Better World
Tesa Brown TESAPACK Packing Tape, 50 mm x 50mm
- RS Stock No.:
- 664-926
- Mfr. Part No.:
- 58292-00000-01
- Manufacturer:
- Tesa
Subtotal (1 pack of 3 units)*
€24.31
(exc. VAT)
€29.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.31 | €8.103 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 664-926
- Mfr. Part No.:
- 58292-00000-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 50mm | |
| Thickness | 50mm | |
| Colour | Brown | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 10% | |
| Tensile Strength | 33N/cm | |
| Trade Name | TESAPACK | |
| Standards/Approvals | FSC-certified (FSC C148769) | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 50mm | ||
Thickness 50mm | ||
Colour Brown | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 10% | ||
Tensile Strength 33N/cm | ||
Trade Name TESAPACK | ||
Standards/Approvals FSC-certified (FSC C148769) | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Paper Standard tape is an eco conscious brown paper packaging tape measuring 50 m x 50 mm, composed of 56 % bio based materials sourced from FSC®‑certified forests. Featuring a natural rubber adhesive, its designed for sealing light to medium weight cardboard parcels up to 10 kg.
Offers strong adhesion on smooth and rough surfaces
Suitable for manual or automatic packaging tape dispensers
Durable paper for a secure seal
Related links
- Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- Tesa Brown BNR 58293 Packing Tape, 50 mm x 50mm
- Tesa Brown BNR 56000 Packing Tape, 25 m x 109mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- Tesa Clear Packing Tape 50mm x 5 mm
- Tesa Clear Packing Tape 50mm x 25 mm
- Tesa 4615 4615 Duct Tape Grey
