Tesa Transparent Packing Tape, 66 m x 50mm
- RS Stock No.:
- 249-8596
- Mfr. Part No.:
- 58153-00000-01
- Manufacturer:
- Tesa
Subtotal (1 pack of 6 units)*
€34.36
(exc. VAT)
€42.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.36 | €5.727 |
*price indicative
- RS Stock No.:
- 249-8596
- Mfr. Part No.:
- 58153-00000-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | BOPP | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 57μm | |
| Colour | Transparent | |
| Elongation at Break | 80% | |
| Tensile Strength | 40N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material BOPP | ||
Width 50mm | ||
Length 66m | ||
Thickness 57μm | ||
Colour Transparent | ||
Elongation at Break 80% | ||
Tensile Strength 40N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa tesapack eco & strong is an eco-friendly packaging tape made from 100% recycled plastic. It is free from PVC and solvents.
Strong PP backing made from 100% recycled plastic
Core made from 100% recycled cardboard
Label made from paper
Solvent-free adhesive with high UV-resistance
High sealing security
Even, low noise unwinding
Adhesive Material: Water-based acrylic
Related links
- Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm
- Tesa Transparent 4124 Packing Tape, 66 m x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- Tesa Transparent 4024 Packing Tape, 66 m x 50mm
- Tesa Transparent 4195 Packing Tape, 66 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 60400 Packing Tape, 66 m x 50mm
- Tesa Transparent Packing Tape, 66 m x 19mm
