Tesa Transparent 4104 Colored Packing Tape, 66 m x 6mm

Subtotal (1 unit)*

€6.23

(exc. VAT)

€7.66

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 53 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.23

*price indicative

RS Stock No.:
665-018
Mfr. Part No.:
04104-00010-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

6mm

Length

66m

Thickness

67μm

Colour

Transparent

Elongation at Break

60%

Adhesive Material

Rubber

Adhesion Strength

3.6N/cm

Trade Name

4104 Colored

Tensile Strength

60N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4104 Tape is a premium packaging tape based on a PVC-film backing and a natural rubber adhesive. It shows excellent performance on all kinds of cardboard and provides a safe closure. The natural rubber adhesive system is designed to show best results for applications on different kind of surfaces.

Elongation at break 60 %

Tensile strength 60 N/c

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy