Tesa Transparent 4104 Packing Tape, 66 m x 9mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.25

(exc. VAT)

€7.69

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 362 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€6.25
6 - 14€6.05
15 +€5.88

*price indicative

RS Stock No.:
111-2293
Mfr. Part No.:
04104-00011-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride

Width

9mm

Length

66m

Thickness

67μm

Pre-printed

No

Colour

Transparent

Dispenser Type

Automatic, Manual

Elongation at Break

60%

Adhesive Material

Natural Rubber

Trade Name

4104

Adhesion Strength

2.3N/cm

Tensile Strength

60N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

TESA Packing Tape, 67μm Thickness, Transparent - 04104-00011-00


This packing tape is a clear sealing solution for parcel assembly and light industrial use. It combines a PVC backing with a natural rubber adhesive to provide a transparent closure suitable for repetitive sealing tasks. Supplied as a Compact roll, it is intended for environments where a narrow, unobtrusive tape is required.

Features and Benefits:


• 60N/cm tensile strength delivers high resistance to breakage
• 2.3N/cm adhesion provides strong initial stick to surfaces
• 60% elongation at break offers good flexibility under strain
• Natural rubber adhesive enables reliable contact on various substrates
• Polyvinyl chloride backing resists tearing during handling

Applications


• Suitable for sealing small parcels and envelopes
• Ideal for retail packaging and labelling reinforcement
• Used with handheld dispensers for repetitive sealing tasks
• Can be used for light-duty bundling and temporary fixes
• Used for transparent protective overlaps on documents

What is the tape’s roll length and how does that affect usage?


Each roll contains 66m of tape, providing extended runtime for repetitive sealing tasks without frequent roll changes.

How narrow is the tape for detailed sealing work?


The tape is 9mm wide, making it suited to small-width sealing and precise application along edges.

What backing and adhesive materials control handling and adhesion?


The backing is polyvinyl chloride, which gives tear resistance, while a natural rubber adhesive supplies immediate tack and manageable repositioning.

How does the tape perform under tensile load?


It exhibits a tensile strength of 60N/cm and elongation at break of 60% to tolerate moderate stretching before failure.

Are there any pre-printed markings on the tape for identification?


The roll is supplied without pre-printing, maintaining a clear, unobtrusive finish for visible contents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy