Tesa Transparent 4205 Packing Tape, 66 m x 15mm

Subtotal (1 unit)*

€1.97

(exc. VAT)

€2.42

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 124 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.97

*price indicative

RS Stock No.:
665-036
Mfr. Part No.:
04205-00023-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polypropylene

Width

15mm

Length

66m

Thickness

45μm

Colour

Transparent

Elongation at Break

145%

Adhesive Material

Rubber

Tensile Strength

43N/cm

Adhesion Strength

2.5N/cm

Trade Name

4205

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa 4205 Tape is based on a 28μm PP backing coated with a natural rubber adhesive. This product design provides good properties for sealing applications of small items. tesa 4205 tape can be used on all common desk dispensers.

Elongation breaks at 145 %

Tensile strength 43 N/cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy