Tesa White, Transparent 4124 Packing Tape, 66 m x 15mm
- RS Stock No.:
- 207-839
- Mfr. Part No.:
- 04124-00009-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€3.79
(exc. VAT)
€4.66
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.79 |
*price indicative
- RS Stock No.:
- 207-839
- Mfr. Part No.:
- 04124-00009-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 15mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Pre-printed | Yes | |
| Colour | White, Transparent | |
| Dispenser Type | Automatic Sealing, Hand Dispenser | |
| Elongation at Break | 60% | |
| Adhesive Material | Rubber | |
| Tensile Strength | 60N/cm | |
| Trade Name | 4124 | |
| Adhesion Strength | 3.2N/cm | |
| Standards/Approvals | ANSI/ESD S20.20:2021, RoHS | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 15mm | ||
Length 66m | ||
Thickness 65μm | ||
Pre-printed Yes | ||
Colour White, Transparent | ||
Dispenser Type Automatic Sealing, Hand Dispenser | ||
Elongation at Break 60% | ||
Adhesive Material Rubber | ||
Tensile Strength 60N/cm | ||
Trade Name 4124 | ||
Adhesion Strength 3.2N/cm | ||
Standards/Approvals ANSI/ESD S20.20:2021, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Packing Tape, 15mm Width, 66m Length - 04124-00009-00
This packing tape is a coated PVC film tape designed for sealing and identification in handling and shipping operations. It uses a natural rubber adhesive suited to general-purpose closure where a balance of tack and removability is required. The tape is available in translucent and opaque finishes and is compatible with both manual and automatic dispensers for continuous application in packing lines or individual workstation use.
Features and Benefits:
• 3.2N/cm adhesion provides secure bond to corrugated surfaces
• 60N/cm tensile strength resists breakage during transit
• 60% elongation absorbs impact without splitting
• ANSI/ESD S20.20:2021 compliance supports electrostatic control areas
• RoHS conformity reduces restricted substance concerns for assemblies
• 60N/cm tensile strength resists breakage during transit
• 60% elongation absorbs impact without splitting
• ANSI/ESD S20.20:2021 compliance supports electrostatic control areas
• RoHS conformity reduces restricted substance concerns for assemblies
Applications
• Suitable for sealing cartons on automated lines
• Used with hand tape dispensers at packing stations
• Ideal for packaging where ESD control is required
• Can be used for labelling with pre-printed identification
• Used with hand tape dispensers at packing stations
• Ideal for packaging where ESD control is required
• Can be used for labelling with pre-printed identification
What backing material affects unwind and conformability?
The film backing is polyvinyl chloride which provides moderate stiffness and controlled unwind characteristics suitable for automated and manual dispensing.
How does the adhesive type influence temperature sensitivity?
The natural rubber adhesive offers immediate tack and good initial grab but may show varied performance at temperature extremes compared with synthetic alternatives.
What thickness options determine visibility and protection?
The supplied product has a 0.065mm film thickness which balances surface protection with sufficient transparency for underlying markings.
Which widths are available to match dispenser cores?
The product is supplied in a 15mm width compatible with narrow-format automatic and hand dispensers.
