3M Clear Scotch® 375E Packaging Tape, 330 m x 75mm
- RS Stock No.:
- 834-242
- Mfr. Part No.:
- 7000095603
- Manufacturer:
- 3M
Subtotal (1 box of 8 units)*
€281.66
(exc. VAT)
€346.44
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €281.66 | €35.208 |
*price indicative
- RS Stock No.:
- 834-242
- Mfr. Part No.:
- 7000095603
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | Polypropylene | |
| Width | 75mm | |
| Length | 330m | |
| Thickness | 75μm | |
| Colour | Clear | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 180% | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 5.5N/cm | |
| Tensile Strength | 75N/cm | |
| Trade Name | Scotch® 375E | |
| Standards/Approvals | BRCGS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material Polypropylene | ||
Width 75mm | ||
Length 330m | ||
Thickness 75μm | ||
Colour Clear | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 180% | ||
Adhesive Material Rubber | ||
Adhesion Strength 5.5N/cm | ||
Tensile Strength 75N/cm | ||
Trade Name Scotch® 375E | ||
Standards/Approvals BRCGS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotch High Performance Box Sealing Tape provides exceptional sealing for heavy-duty packaging tasks. This reliable tape is engineered for robust adhesion and long-lasting durability, ensuring secure closures even under demanding conditions.
Highly resistant to moisture and scuffing for enhanced durability
Excellent adhesion to a variety of heavy weight materials
Designed for effective sealing in cold and damp environments
Easy to unwind and apply with high edge tear resistance
Related links
- 3M Clear Scotch® 375E Packaging Tape, 660 m x 75mm
- 3M Clear Scotch® 375E Packaging Tape, 990 m x 75mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 75mm
- 3M Clear Scotch® 375E Packaging Tape, 66 m x 50mm
- 3M Clear Scotch® 3739 Packaging Tape, 990 m x 48mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 48mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 50mm
- 3M Clear Scotch® 375+ Packaging Tape, 50 m x 72mm