3M Brown Scotch Packing Tape, 100 m x 48mm
- RS Stock No.:
- 862-255
- Mfr. Part No.:
- 7000095520
- Manufacturer:
- 3M
Image representative of range
Subtotal (1 pack of 6 units)*
€14.72
(exc. VAT)
€18.11
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.72 | €2.453 |
*price indicative
- RS Stock No.:
- 862-255
- Mfr. Part No.:
- 7000095520
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 48mm | |
| Length | 100m | |
| Thickness | 48μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Adhesive Material | Pressure Sensitive Hot Melt Rubber | |
| Elongation at Break | 160% | |
| Adhesion Strength | 44N/100 mm | |
| Tensile Strength | 385N/100 mm | |
| Trade Name | Scotch | |
| Minimum Operating Temperature | 4°C | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | ASTM D3330 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 48mm | ||
Length 100m | ||
Thickness 48μm | ||
Pre-printed No | ||
Colour Brown | ||
Adhesive Material Pressure Sensitive Hot Melt Rubber | ||
Elongation at Break 160% | ||
Adhesion Strength 44N/100 mm | ||
Tensile Strength 385N/100 mm | ||
Trade Name Scotch | ||
Minimum Operating Temperature 4°C | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals ASTM D3330 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Scotch General Purpose Box Sealing Tape 371 is a versatile sealing solution is designed specifically for box sealing applications.
Constructed with ScotchPro polypropylene backing, offering tear and moisture resistance
Synthetic rubber resin adhesive ensures reliable adhesion across various temperatures
Total thickness measures 45 μm, providing a robust sealing capability
Available in clear, brown, and white colours to suit different packaging needs
Related links
- 3M Brown Scotch Packing Tape, 100 m x 48mm
- 3M Brown Scotch Packing Tape, 100 m x 50mm
- 3M Brown Scotch 570 Packing Tape, 500 m x 48mm
- 3M Brown Scotch 313 Packing Tape, 100 m x 50mm
- 3M Brown Scotch 570 Packing Tape, 50 m x 48mm
- 3M Brown Scotch Box Sealing Tape, 66 m x 48mm
- Tesa Brown 4280 Packing Tape, 100 m x 48mm
- Tesa Transparent 4280 Packing Tape, 100 m x 48mm