RS Better World
Tesa White 4713 Packing Tape, 50 m x 75mm
- RS Stock No.:
- 218-3146
- Mfr. Part No.:
- 04713-00005-00
- Manufacturer:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.28
(exc. VAT)
€8.95
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €7.28 |
| 15 - 39 | €6.97 |
| 40 + | €6.68 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 218-3146
- Mfr. Part No.:
- 04713-00005-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Paper | |
| Width | 75mm | |
| Length | 50m | |
| Thickness | 125μm | |
| Pre-printed | No | |
| Colour | White | |
| Dispenser Type | Manual, Automatic | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 8% | |
| Trade Name | 4713 | |
| Tensile Strength | 30N/cm | |
| Adhesion Strength | 2.8N/cm | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Paper | ||
Width 75mm | ||
Length 50m | ||
Thickness 125μm | ||
Pre-printed No | ||
Colour White | ||
Dispenser Type Manual, Automatic | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 8% | ||
Trade Name 4713 | ||
Tensile Strength 30N/cm | ||
Adhesion Strength 2.8N/cm | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Tesa Packing Tape, 75mm Width, 50m Length - 04713-00005-00
This packing tape is a paper-based sealing solution designed for industrial parceling and assembly tasks. It offers a white finish suitable for visible labelling and is intended for use where a paper backing and controlled stretch are required. The product supports both manual and automatic dispensing environments and is verified under an FSC scheme for responsible Fibre sourcing.
Features and Benefits:
• 30 N/cm tensile strength provides secure package retention
• 125μm paper thickness gives consistent surface performance
• 8% elongation enables limited stretch for shock absorption
• Compatible with manual and automatic dispensers for workflow flexibility
• 50m roll length reduces changeovers in high-volume operations
• 75mm width supports stable sealing on medium to large parcels
• 125μm paper thickness gives consistent surface performance
• 8% elongation enables limited stretch for shock absorption
• Compatible with manual and automatic dispensers for workflow flexibility
• 50m roll length reduces changeovers in high-volume operations
• 75mm width supports stable sealing on medium to large parcels
Applications
• Suitable for automated case sealing in production lines
• Ideal for electrical component packaging prior to shipment
• Used with manual dispensers in kitting and assembly stations
• Can be used for mechanical parts parcelling in workshops
• Used for protective closure of electronic goods cartons
• Ideal for electrical component packaging prior to shipment
• Used with manual dispensers in kitting and assembly stations
• Can be used for mechanical parts parcelling in workshops
• Used for protective closure of electronic goods cartons
What backing material affects adhesive behaviour?
The tape uses a paper backing which offers stable adhesion and controlled surface energy suited to paper-based and corrugated substrates.
How does the product support sustainability requirements?
It carries FSC verification, indicating the Fibre sources meet defined responsible forestry criteria.
Can the tape be integrated into automatic machinery?
Yes, it is compatible with automatic dispensers and can be fed through typical case-sealing equipment with 75mm tape channels.
What handling should operators expect regarding stretch and strength?
Expect low elongation at break of 8% combined with a tensile strength of 30 N/cm, providing limited give while maintaining package integrity.
