Tesa Transparent TESAPACK Packing Tape, 66 m x 50mm

Subtotal (1 unit)*

€9.32

(exc. VAT)

€11.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.32

*price indicative

RS Stock No.:
664-902
Mfr. Part No.:
57171-00000-04
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Rubber

Width

50mm

Length

66m

Thickness

65μm

Colour

Transparent

Dispenser Type

All Tesa Hand Dispensers

Adhesive Material

Rubber

Tensile Strength

75N/cm

Trade Name

TESAPACK

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Extra strong Tape is a brown or transparent packaging tape made for demanding applications. It combines a highly tear proof film with strong adhesion.

Highly tear proof PVC backing

Natural rubber adhesive ensures high adhesion

Very good sealing security

For packaging and bundling of heavy goods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy