Tesa Brown 64286 Strapping Tape, 66 m x 25mm
- RS Stock No.:
- 277-5159
- Distrelec Article No.:
- 110-52-105
- Mfr. Part No.:
- 64286-00003-00
- Manufacturer:
- Tesa
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 277-5159
- Distrelec Article No.:
- 110-52-105
- Mfr. Part No.:
- 64286-00003-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 73μm | |
| Pre-printed | No | |
| Colour | Brown | |
| Elongation at Break | 35% | |
| Adhesive Material | Rubber | |
| Trade Name | 64286 | |
| Tensile Strength | 175N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 25mm | ||
Length 66m | ||
Thickness 73μm | ||
Pre-printed No | ||
Colour Brown | ||
Elongation at Break 35% | ||
Adhesive Material Rubber | ||
Trade Name 64286 | ||
Tensile Strength 175N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Tensilized polypropylene strapping tape with a hot melt adhesive system used as strapping tape for basic applications like palettizing, reinforcing and closing of shipping cartons.
Good tensile strength with low elongation at the same time
High peel adhesion
Related links
- Tesa Brown 64286 Strapping Tape, 66 m x 19mm
- Tesa Brown 64286 Strapping Tape
- Tesa White 4124 Packing Tape, 66 m x 25mm
- Tesa Brown 4124 Packing Tape, 66 m x 25mm
- Tesa Brown 4713 Packaging Tape, 500 m x 150mm
- Tesa Brown 4513 Packing Tape, 500 m x 150mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 25mm
- Tesa Blue 64284 Strapping Tape, 66 m x 25mm
