Tesa Blue 64284 Strapping Tape, 66 m x 25mm
- RS Stock No.:
- 277-5157
- Mfr. Part No.:
- 64284-00004-10
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€6.73
(exc. VAT)
€8.28
(inc. VAT)
Limited stock
- 158 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.73 |
*price indicative
- RS Stock No.:
- 277-5157
- Mfr. Part No.:
- 64284-00004-10
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Mono-Oriented Polypropylene | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 110μm | |
| Pre-printed | No | |
| Colour | Blue | |
| Adhesive Material | Rubber | |
| Elongation at Break | 35% | |
| Tensile Strength | 300N/cm | |
| Trade Name | 64284 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Mono-Oriented Polypropylene | ||
Width 25mm | ||
Length 66m | ||
Thickness 110μm | ||
Pre-printed No | ||
Colour Blue | ||
Adhesive Material Rubber | ||
Elongation at Break 35% | ||
Tensile Strength 300N/cm | ||
Trade Name 64284 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Strapping Tape, 300N/cm Tensile Strength, Blue - 64284-00004-10
This industrial blue strapping tape is designed to secure pallets and heavy consignments in shipping and storage environments. It combines a mono-oriented polypropylene backing with a rubber-based adhesive to provide firm holding power for bundling and reinforcement tasks. The tape is intended for use where consistent strength and controlled elongation are required during transit and handling.
Features and Benefits:
• 300N/cm tensile strength provides strong load restraint
• 35% elongation at break absorbs shock during transit
• 115μm thickness enhances tear resistance and durability
• 7N/cm adhesion strength ensures reliable surface bonding
• Rubber adhesive formulation supports secure initial tack
• 35% elongation at break absorbs shock during transit
• 115μm thickness enhances tear resistance and durability
• 7N/cm adhesion strength ensures reliable surface bonding
• Rubber adhesive formulation supports secure initial tack
Applications
• Suitable for heavy-duty pallet strapping in logistics
• Ideal for bundling dense cargo for export shipments
• Used with hand or machine applicators for packing lines
• Can be used for reinforcement of cardboard and wraps
• Suitable for bulk strapping tape orders for distribution
• Ideal for bundling dense cargo for export shipments
• Used with hand or machine applicators for packing lines
• Can be used for reinforcement of cardboard and wraps
• Suitable for bulk strapping tape orders for distribution
What backing material contributes to linear strength?
The tape uses mono-oriented polypropylene which offers directional tensile performance and dimensional stability.
How does the adhesive affect initial application?
The rubber adhesive yields an immediate tack level of 7N/cm for prompt bonding to common substrates.
What behaviour should be expected under sudden load?
With 35% elongation at break the tape stretches to absorb shock before failure, reducing abrupt load transfer.
How does thickness influence handling and cutting?
At 115μm thickness the web resists splitting while remaining compatible with standard cutting tools and dispensers.
Related links
- Tesa Blue 64284 Strapping Tape, 66 m x 50mm
- Tesa Blue 64284 Strapping Tape, 66 m x 19mm
- Tesa Transparent 4224 Strapping Tape, 66 m x 25mm
- Tesa Black 4288 Strapping Tape, 66 m x 25mm
- Tesa Orange 4287 Strapping Tape, 66 m x 25mm
- Tesa Yellow 4289 Heavy Duty Strapping Tape, 66 m x 25mm
- Tesa Light Blue 64284 Packing Tape, 66 m x 38mm
- Tesa Brown 64286 Strapping Tape, 66 m x 25mm
