Tesa Transparent 4591 Strapping Tape, 50 m x 25mm
- RS Stock No.:
- 768-2602
- Mfr. Part No.:
- 04591-00002-00
- Manufacturer:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.21
(exc. VAT)
€8.87
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €7.21 |
| 6 - 14 | €6.95 |
| 15 + | €6.77 |
*price indicative
- RS Stock No.:
- 768-2602
- Mfr. Part No.:
- 04591-00002-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Fibreglass Polyethylene Terephthalate (PET) Film | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 115μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Dispenser Type | Manual, Table Top | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 4% | |
| Tensile Strength | 250N/cm | |
| Trade Name | 4591 | |
| Adhesion Strength | 9.50N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Fibreglass Polyethylene Terephthalate (PET) Film | ||
Width 25mm | ||
Length 50m | ||
Thickness 115μm | ||
Pre-printed No | ||
Colour Transparent | ||
Dispenser Type Manual, Table Top | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 4% | ||
Tensile Strength 250N/cm | ||
Trade Name 4591 | ||
Adhesion Strength 9.50N/cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TESA Strapping Tape, 115μm Thickness, 25mm Width - 04591-00002-00
This strapping tape is a transparent, PET-reinforced film designed for securing and reinforcing loads in industrial packing operations. It combines a fibreglass PET backing with a synthetic rubber adhesive to deliver consistent holding power on a variety of surfaces. The product is supplied in 50m lengths and is intended for applications where a clear, high-strength band is required with minimal stretch during transit and storage.
Features and Benefits:
• 250N/cm tensile strength provides secure load retention
• 9.50N/cm adhesion strength ensures firm surface bonding
• 115μm thickness resists tearing under tension
• 4% elongation at break limits movement during transport
• Synthetic rubber adhesive offers reliable tack on diverse substrates
• 9.50N/cm adhesion strength ensures firm surface bonding
• 115μm thickness resists tearing under tension
• 4% elongation at break limits movement during transport
• Synthetic rubber adhesive offers reliable tack on diverse substrates
Applications
• Suitable for pallet unitising in warehouses
• Ideal for bundling rigid components together
• Used with clear packaging where Visual inspection is needed
• Can be used for reinforcing cartons and crates
• Used for temporary hold during assembly processes
• Ideal for bundling rigid components together
• Used with clear packaging where Visual inspection is needed
• Can be used for reinforcing cartons and crates
• Used for temporary hold during assembly processes
What backing material gives the tape its reinforcement properties?
The backing combines fibreglass with PET film to deliver high tensile strength and dimensional stability.
How does the adhesive perform on varied surfaces?
The synthetic rubber adhesive provides high initial tack and adhesion suitable for common industrial substrates.
What physical behaviour does the tape exhibit under load?
It shows low elongation at break, maintaining tension with limited stretch during handling and transit.
How long is each roll and how does that affect usage?
Each roll is 50m long, allowing multiple applications before replacement and reducing roll changes.
What Visual characteristic helps with inspection and identification?
The tape is transparent, permitting Visual access to packaged contents without removal.
Related links
- Tesa Transparent 4591 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4591 Packing Tape, 50 m x 19mm
- Tesa Transparent 4590 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4590 Strapping Tape, 50 m x 25mm
- Tesa Transparent 53398 Strapping Tape, 50 m x 38mm
- Tesa Transparent 53398 Strapping Tape, 50 m x 50mm
- Tesa Transparent 53327 Strapping Tape, 50 m x 48mm
- Tesa Transparent 53319 Strapping Tape, 50 m x 48mm
