Tesa Transparent 53398 Strapping Tape, 50 m x 38mm
- RS Stock No.:
- 185-9513
- Mfr. Part No.:
- 53398-00004-00
- Manufacturer:
- Tesa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-9513
- Mfr. Part No.:
- 53398-00004-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Width | 38mm | |
| Length | 50m | |
| Thickness | 195μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 6% | |
| Trade Name | 53398 | |
| Tensile Strength | 800N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Width 38mm | ||
Length 50m | ||
Thickness 195μm | ||
Pre-printed No | ||
Colour Transparent | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 6% | ||
Trade Name 53398 | ||
Tensile Strength 800N/cm | ||
Standards/Approvals No | ||
Tesa® 53398 is a high-strength, polyester backed, fiberglass reinforced mono filament tape. Tesa® 53398 has a high tack and high shear resistant adhesive system. It has excellent aging properties and assures clean removal from many substrates.
Applications
Securing of metal coils for end-tabbing
Splicing of metal coils for processing
Bundling and reinforcement of heavy goods, e.g. metal pipes
Related links
- Tesa Transparent 53398 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4590 Strapping Tape, 50 m x 50mm
- Tesa Transparent 53327 Strapping Tape, 50 m x 48mm
- Tesa Transparent 4591 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4590 Strapping Tape, 50 m x 25mm
- Tesa Transparent 53319 Strapping Tape, 50 m x 48mm
- Tesa Transparent 4591 Strapping Tape, 50 m x 25mm
- Tesa Transparent 4204 PV0 Packing Tape, 33 m x 19mm
