Master Lock Padlock Brass Padlock, 64 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS Stock No.:
- 120-041
- Mfr. Part No.:
- 130EURDLJ
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€11.38
(exc. VAT)
€14.00
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.38 |
*price indicative
- RS Stock No.:
- 120-041
- Mfr. Part No.:
- 130EURDLJ
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 64mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor | |
| Material | Brass | |
| Colour | Gold | |
| Width | 30mm | |
| Application | Health Club, Tool, Gang Box, School, Employee, Cabinet, Job Box | |
| Quantity Per Package | 6Per Pack | |
| Standards/Approvals | SRC S1P, EN ISO 20345:2011, CEI EN 61340-4-3 standard | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 64mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor | ||
Material Brass | ||
Colour Gold | ||
Width 30mm | ||
Application Health Club, Tool, Gang Box, School, Employee, Cabinet, Job Box | ||
Quantity Per Package 6Per Pack | ||
Standards/Approvals SRC S1P, EN ISO 20345:2011, CEI EN 61340-4-3 standard | ||
- COO (Country of Origin):
- CN
The Master Lock Solid Brass Padlock features a 30mm wide solid brass lock body that is strong, durable and resists corrosion. The 5mm diameter shackle is 64mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Hardened steel shackle for extra cut resistance
Maximum shackle length for more uses
4-pin cylinder for increased pick resistance
Dual locking levers for added protection from prying and hammering
Limited Lifetime Warranty
Related links
- Master Lock Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- RS PRO Combination Padlock Brass Combination Padlock 30mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 30mm Body
- RS PRO Key Stainless Steel 5 mm Shackle, 30mm Body
- ABUS Keyed Steel 5 mm Shackle, 30mm Body
- Yale1 Padlock Brass Padlock Weatherproof Keyed Alike 30mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 30mm Body
