Kasp Padlock Brass Padlock, 18 mm Shackle Length, 5 mm Diameter, 30mm Body
- RS Stock No.:
- 794-731
- Mfr. Part No.:
- K12030
- Manufacturer:
- Kasp
Image representative of range
Subtotal (1 unit)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.84 |
*price indicative
- RS Stock No.:
- 794-731
- Mfr. Part No.:
- K12030
- Manufacturer:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 18mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 30mm | |
| Application | Cabinet, Locker, Luggage, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 18mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 30mm | ||
Application Cabinet, Locker, Luggage, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass Padlock is a Durable locking solution designed for security applications. Featuring a solid brass body, it provides reliable protection for various environments and uses.
Solid brass body ensures longevity and resistance to corrosion
Hardened steel shackle enhances security and deters unauthorized access
Supplied with 2 keys for convenience and redundancy
Compact lock width of 30 mm makes it versatile for different uses
Shackle diameter of 5 mm is Ideal for securing various items
Related links
- Master Lock Padlock Brass Padlock 30mm Body
- RS PRO Combination Padlock Brass Combination Padlock 30mm Body
- RS PRO Key Stainless Steel 5 mm Shackle, 30mm Body
- ABUS Keyed Steel 5 mm Shackle, 30mm Body
- Kasp Combination Aluminium Body 5 mm Shackle, 30mm Body
- Kasp Padlock Brass Padlock 30mm Body
- Kasp Padlock Brass Padlock Keyed Alike 30mm Body
- Kasp Combination Padlock Steel Combination Padlock 30mm Body
