Master Lock Padlock Steel Padlock Weatherproof, 18 mm Shackle Length, 8 mm Diameter, 54mm Body
- RS Stock No.:
- 120-043
- Mfr. Part No.:
- 6321EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€62.31
(exc. VAT)
€76.64
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.31 |
*price indicative
- RS Stock No.:
- 120-043
- Mfr. Part No.:
- 6321EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 18mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Communication Protocol | KNX | |
| Colour | Black | |
| Width | 54mm | |
| Application | Workshop, Locker, Tool, Self-Storage Unit, Business Gate, Fences, Storefront, Garage, Gang Box, Residential Gate, Job Box, Shades, Industrial | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | EU Directive 2011/65/EU NA | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 18mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Communication Protocol KNX | ||
Colour Black | ||
Width 54mm | ||
Application Workshop, Locker, Tool, Self-Storage Unit, Business Gate, Fences, Storefront, Garage, Gang Box, Residential Gate, Job Box, Shades, Industrial | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals EU Directive 2011/65/EU NA | ||
- COO (Country of Origin):
- MX
The Master Lock ProSeries Shrouded Padlock features a 54mm heavy steel body that withstands physical attack and a 18mm tall, 8mm diameter hardened boron alloy shackle for superior cut resistance. Ideal for transportation and industrial applications, the iron shroud protects the shackle from bolt cutters and a dual ball locking mechanism resists pulling and prying. The high security 6-pin cylinder with spool pins is virtually impossible to pick. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
54mm heavy steel body withstands physical attack
Hardened boron alloy shackle for maximum cut resistance
Iron shroud protects shackle from bolt cutters
Dual ball locking mechanism resists pulling and prying
High security 6-pin cylinder with spool pins is virtually impossible to pick
Limited Lifetime Warranty
Related links
- Master Lock Key Laminated Steel 8 mm Shackle, 54mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Keyed Stainless Steel Padlock Weatherproof 54mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 54mm Body
- Master Lock Padlock Steel Padlock Weatherproof 44mm Body
- Master Lock Padlock Laminated Steel Padlock Weatherproof 45mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 51mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48mm Body
