Master Lock Padlock Zinc Padlock Weatherproof, 26 mm Shackle Length, 8 mm Diameter, 51mm Body
- RS Stock No.:
- 119-992
- Mfr. Part No.:
- 175EURD
- Manufacturer:
- Master Lock
Subtotal (1 unit)*
€48.75
(exc. VAT)
€59.96
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.75 |
*price indicative
- RS Stock No.:
- 119-992
- Mfr. Part No.:
- 175EURD
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 26mm | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Zinc | |
| Colour | Gold | |
| Width | 51mm | |
| Application | Self-Storage Unit, Van, Garage, Workshop, Trailers, Shades, Locker, Moving Truck | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 26mm | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Outdoor | ||
Material Zinc | ||
Colour Gold | ||
Width 51mm | ||
Application Self-Storage Unit, Van, Garage, Workshop, Trailers, Shades, Locker, Moving Truck | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Resettable Combination Padlock features a 52mm wide solid zinc case with brass finish for strength and weatherability and a 26mm tall, 8mm diameter hardened steel shackle for excellent cut resistance. The 4-digit dials allow you to set-your-own combination and reset to restrict/change allowed access - 10,000 combinations available. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
Easy to set and reset with numeric combination
52mm wide solid zinc body with brass finish for strength and weatherability
Hardened steel shackle for extra cut resistance
4-digit set your own combination convenience allows for thousands of possible combinations
Combination change key included
Limited Lifetime Warranty
Related links
- Master Lock Padlock Zinc Padlock Weatherproof 90mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 48mm Body
- Master Lock Padlock Zinc Padlock Weatherproof 56mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 40mm Body
- Master Lock Padlock Zinc Padlock Weatherproof Keyed Alike 56mm Body
- Master Lock Padlock Steel Padlock Weatherproof 51mm Body
- Master Lock Padlock Zinc Padlock 57mm Body
- Master Lock Padlock Brass Padlock 51mm Body
