Catu Padlock Brass Safety Padlock Keyed Alike, 6 mm Shackle
- RS Stock No.:
- 219-168
- Mfr. Part No.:
- AL-230-111
- Manufacturer:
- Catu
Subtotal (1 unit)*
€54.80
(exc. VAT)
€67.40
(inc. VAT)
In Stock
- 191 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.80 |
*price indicative
- RS Stock No.:
- 219-168
- Mfr. Part No.:
- AL-230-111
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Safety Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 50mm | |
| Keyed Alike | Yes | |
| Material | Brass | |
| Colour | Red | |
| Number of Keys | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Safety Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 50mm | ||
Keyed Alike Yes | ||
Material Brass | ||
Colour Red | ||
Number of Keys 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Catu Red safety padlock used for locking separating devices (e.g. circuit breakers) in order to prevent their operation. It has marking on both sides.
Available with keys alike
Brass shackle 50 mm
Related links
- Catu Padlock Brass Safety Padlock Keyed Alike, 4 mm Shackle
- Catu Padlock Nylon Safety Padlock Keyed Alike, 6 mm Shackle
- Catu Padlock Nylon Safety Padlock Keyed Alike, 4 mm Shackle
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof Keyed Alike 43mm Body
- ABUS Padlock Solid Brass Padlock Keyed Alike 35mm Body
