Catu Padlock Nylon Safety Padlock Keyed Alike, 6 mm Shackle
- RS Stock No.:
- 219-151
- Mfr. Part No.:
- PP-6-38-R-Z
- Manufacturer:
- Catu
Subtotal (1 unit)*
€21.18
(exc. VAT)
€26.05
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.18 |
*price indicative
- RS Stock No.:
- 219-151
- Mfr. Part No.:
- PP-6-38-R-Z
- Manufacturer:
- Catu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Catu | |
| Product Type | Safety Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 38mm | |
| Keyed Alike | Yes | |
| Material | Nylon | |
| Colour | Red | |
| Number of Keys | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Catu | ||
Product Type Safety Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 38mm | ||
Keyed Alike Yes | ||
Material Nylon | ||
Colour Red | ||
Number of Keys 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Catu Insulating safety padlock with retaining key, it used with insulating shackle for use in low voltage 1000 V AC to 1500 V DC.
More secure locking
Marking on both sides
Related links
- Catu Padlock Nylon Safety Padlock Keyed Alike, 4 mm Shackle
- Catu Padlock Brass Safety Padlock Keyed Alike, 6 mm Shackle
- Catu Padlock Brass Safety Padlock Keyed Alike, 4 mm Shackle
- Schneider Electric Padlock Plastic Padlock Keyed Alike, 6 mm Shackle
- RS PRO Key Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Master Lock Padlock Brass Padlock Keyed Alike 40mm Body
- Master Lock Padlock Zenex Thermoplastic Padlock Keyed Alike 38mm Body
