Squire Padlock Boron Alloy, Steel Padlock Weatherproof, 20 mm Shackle Length, 6 mm Diameter, 40mm Body
- RS Stock No.:
- 652-206
- Mfr. Part No.:
- VULCAN COMBI 40 2.5
- Manufacturer:
- Squire
Subtotal (1 unit)*
€29.59
(exc. VAT)
€36.40
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.59 |
*price indicative
- RS Stock No.:
- 652-206
- Mfr. Part No.:
- VULCAN COMBI 40 2.5
- Manufacturer:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 20mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Boron Alloy, Steel | |
| Width | 40mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 20mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Boron Alloy, Steel | ||
Width 40mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Squire 40mm die-cast alloy padlock offers durability and security with a satin chrome finish and a weather-resistant protective cover for outdoor use. Its hardened boron steel shackle provides strong resistance against forced entry, while the double locking mechanism enhances protection. It features a fully recordable 4-wheel dial with 10,000 possible combinations, ensuring flexible and reliable security.
Patented push button opening
Easy to use with no keys to lose
Suitable for indoor and outdoor use
Medium security rating
Related links
- Squire Padlock Boron Alloy 8 mm Shackle, 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 4mm Body
- Squire Keyed Boron Alloy 12.7 mm Shackle, 65mm Body
- Squire Keyed Steel Steel Padlock Weatherproof 55mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 6mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 26mm Body
- ABUS Combination Padlock Steel 6 mm Shackle, 40mm Body
