Squire Keyed Steel Steel Padlock Weatherproof, 9.5 mm Shackle, 55mm Body
- RS Stock No.:
- 151-2565
- Mfr. Part No.:
- RS VULCAN P4 50CS
- Manufacturer:
- Squire
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 151-2565
- Mfr. Part No.:
- RS VULCAN P4 50CS
- Manufacturer:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Steel Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 9.5mm | |
| Shackle Length | 19mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Steel | |
| Colour | Blue | |
| Width | 55mm | |
| Quantity Per Package | 1 | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Steel Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 9.5mm | ||
Shackle Length 19mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Steel | ||
Colour Blue | ||
Width 55mm | ||
Quantity Per Package 1 | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Squire Vulcan™ P4 50CS Steel Closed Shackle Padlock
A mighty tough range of high performace padlocks. These uniquely designed key operated padlocks offer a medium to high level of security.
Features and Benefits
Hardened Boron Alloy Steel Shackle
Steel Body with Die Cast Satin Chrome Body Cover
4 Pin Tumbler Lock Mechanism
Supported by the independant crimefighting charity Crimestoppers
Hardened Boron Alloy Steel Shackle, Steel Body with Satin Chrome Body Cover, 4 Pin Tumbler Lock Mechanism
Related links
- Squire Keyed Steel Steel Padlock Weatherproof 55mm Body
- Squire Keyed Steel Steel Padlock Weatherproof 48mm Body
- Squire Key Weatherproof Steel Steel Padlock 48mm Body
- Squire Keyed Steel Padlock Weatherproof 8mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Squire Keyed Hardened Steel Padlock Weatherproof 50mm Body
- Squire Padlock Steel Padlock Weatherproof 55mm Body
- ABUS Keyed Steel Heavy Duty Padlock Weatherproof 55mm Body
