Squire Key Lock Brass Padlock, 32 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 652-212
- Mfr. Part No.:
- 12C/50
- Manufacturer:
- Squire
Subtotal (1 unit)*
€24.96
(exc. VAT)
€30.70
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.96 |
*price indicative
- RS Stock No.:
- 652-212
- Mfr. Part No.:
- 12C/50
- Manufacturer:
- Squire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Squire | |
| Product Type | Padlock | |
| Lock Type | Key Lock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 32mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Number of Keys | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Product Type Padlock | ||
Lock Type Key Lock | ||
Shackle Diameter 8mm | ||
Shackle Length 32mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Width 50mm | ||
Number of Keys 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Squire 50mm solid brass padlock comes with a 1800mm multi-strand octagonal steel cable, ensuring strong security for various applications. Its double locking mechanism and hardened steel shackle provide enhanced resistance against tampering and forced entry. With a pin tumbler cylinder for reliable locking and two keys included, it offers convenient and secure access.
12mm cable diameter
High tensile
Protective durable coating
Dual looped ends
Related links
- Squire Key Lock Brass Padlock 40mm Body
- Master Lock Padlock Brass Padlock 50mm Body
- Kasp Padlock Brass Padlock 50mm Body
- Yale1 Padlock Brass Padlock 50mm Body
- Squire Combination Padlock Die Cast Combination Padlock Weatherproof 50mm Body
- Squire Key Die Cast Steel Padlock Weatherproof, 9.5 mm Shackle
- ABUS Padlock Brass Padlock Weatherproof 50mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
